74ALVC164245DGG:11
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74ALVC164245DGG:11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Non Inverted | ||
| 74ALVC16424 | ||
| null | ||
| 74ALVC | ||
| 16 Channels | ||
| 2 Elements | ||
| 16 Bits | ||
| 48 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 24 MA | ||
| Tri State | ||
| null | ||
| 4.3 ns | ||
| null | ||
| 5.5 MV | ||
| 1.5 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |