74AHC245PW,118
Transceiver, 74AHC245, 2 V to 5.5 V, TSSOP-20
- RoHS 10 Compliant
- Tariff Charges
<ul><li>Automotive product qualification in accordance with AEC-Q100 (Grade 1) <ul><li>Specified from -40 °C to +85 °C and from -40 °C to +125 °C</li></ul></li><li>Balanced propagation delays</li><li>All inputs have Schmitt-trigger actions</li><li>Inputs accept voltages higher than VCC</li><li>Input levels: <ul><li>For 74AHC245-Q100: CMOS level</li><li>For 74AHCT245-Q100: TTL level</li></ul></li><li>ESD protection: <ul><li>MIL-STD-883, method 3015 exceeds 2000 V</li><li>HBM JESD22-A114F exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)</li></ul></li><li>Multiple package options</li></ul>
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Non Inverted | ||
| 74AHC245 | ||
| null | ||
| 74AHC | ||
| 8 Channels | ||
| 1 Element | ||
| 8 Bits | ||
| 20 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 8 MA | ||
| Tri State | ||
| null | ||
| 11.9 ns | ||
| null | ||
| 5.5 MV | ||
| 2 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |