PDP SEO Portlet

74AHC244BQ,115

Buffer / Line Driver, 74AHC244, 2 V to 5.5 V, DHVQFN-20

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AHC244BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Balanced propagation delays ¦ All inputs have a Schmitt-trigger action ¦ Inputs accepts voltages higher than VCC ¦ For 74AHC244 only: operates with CMOS input levels ¦ For 74AHCT244 only: operates with TTL input levels ¦ ESD protection: ? HBM JESD22-A114E exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101C exceeds 1000 V ¦ Multiple package options ¦ Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Non Inverted
Buffer, Line Driver
74AHC244
null
74AHC
8 Channels
2 Elements
8 Bits
20 Pins
125 °C
-40 °C
8 MA
Tri State
null
11.9 ns
null
5.5 MV
2 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.15229
3000+
$0.15229
6000+
$0.14851
12000+
$0.14639
24000+
$0.14425
48000+
$0.14213
SubTotal:
$456.87