PDP SEO Portlet

ZRB18AC81C106ME01L

SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 0603 [1608 Metric], ± 20%, X6S

Manufacturer:Murata
Avnet Manufacturer Part #: ZRB18AC81C106ME01L
Secondary Manufacturer Part#: ZRB18AC81C106ME01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This product has a noise reduction effect.
    • Mounting the capacitor on an interposer board suppresses the transmission of vibration of the capacitor, which reduces the noise level.
  • It is possible to replace previous MLCC without modification of the printed circuit board design.
    • The product is designed with the interposer board of the same LW size as MLCC by improving technology for mounting MLCC on a small board. Therefore, it is possible to replace previous MLCC with the new MLCC with an interposer board (ZRB series) that provides countermeasures for squealing without modification of the land design.

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
0603 [1608 Metric]
Wraparound
105 °C
-55 °C
1.6 mm
0.85 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07443
6000+
$0.0704
12000+
$0.06855
24000+
$0.0668
48000+
$0.06512