PDP SEO Portlet

ZRB15XR61A106ME01D

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: ZRB15XR61A106ME01D
Secondary Manufacturer Part#: ZRB15XR61A106ME01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZRB15XR61A106ME01D is a ZRB series low acoustic noise chip multilayer ceramic capacitor on interposer board for consumer electronics and industrial equipments. Reduces noise with a new structure where the capacitor is mounted on an interposer board. Mount

  • Features noise reduction effect
  • Possible to replace previous MLCC without modification of the printed circuit board design
  • 10µF capacitance, ±20% capacitance tolerance
  • 0402 (1005 metric) size, X5R dielectric characteristic<

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
MSL 1 - Unlimited
85 °C
-55 °C
1.02 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.0656
16000+
$0.06305
32000+
$0.06049
64000+
$0.05794
128000+
$0.05687