XRCGB24M000F3M00R0
Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.65mm, 40 ppm, 6 pF, 30 ppm, XRCGB_F_M
Click image to enlarge
Manufacturer:Murata
Product Category:
Crystals/Oscillators/Resonators, Crystals
Avnet Manufacturer Part #: XRCGB24M000F3M00R0
- RoHS 10 Compliant
- Tariff Charges
XRCGB24M000F3M00R0 is a XRCGB series SMD type crystal unit. It is an ideal for consumer applications such as wireless communications (Wi-Fi/BLE/NFC/Zigbee), wired communications (Ethernet/USB), microcomputers, HDDs/SSDs, PCs, game devices, healthcare equipment, wireless module, lighting fixtures, HEMS/BEMS, etc.
- 24MHz frequency
- Maximum frequency tolerance of +/-40ppm
- Load capacitance (Cs)of 6pF
- Maximum ESR of 150 ohm
- Operating temperature range from -30? to 85?
- 2.0x1.6mm (Lx W) size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2mm x 1.6mm x 0.65mm | ||
| 24 MHz | ||
| Surface Mount | ||
| null | ||
| 150 mohm | ||
| 40 ppm | ||
| 30 ppm | ||
| 6 pF | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600080 |