PDP SEO Portlet

SCH16T-K01-10

Combined Gyro Sensor and Accelerometer

Manufacturer:Murata
Product Category: ICs, Sensor ICs, MEMS Modules
Avnet Manufacturer Part #: SCH16T-K01-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCH16T-K01-10 is a 6-DOF XYZ-Axis gyroscope and XYZ-Axis accelerometer with digital SPI interface. It is a combined high-performance 3-axis angular rate and 3-axis accelerometer. The angular rate and accelerometer sensor element is based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done by a single mixed-signal ASIC that provides angular rate and acceleration via a flexible SafeSPI v2.0 compliant digital interface. Sensor element and ASIC is packaged to pre-moulded plastic housing that guarantees reliable operation over the product's lifetime. It is designed, manufactured, and tested for high stability, reliability, and quality requirements. The component has extremely stable output over temperature, humidity, and vibration. Typical application includes inertial measurement units (IMUs), inertial navigation and positioning, machine control and guidance, dynamic inclination, robotic control and UAVs.

  • Calibrated angular rate measurement range is ±300°/s
  • Calibrated acceleration measurement range is ±80m/s²
  • Auxiliary digital accelerometer channel with up to ±260m/s² dynamic range
  • Angular rate and acceleration low pass filt

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 44.224
1000+
$44.224
2000+
$41.83351
4000+
$40.73263
8000+
$39.6882
16000+
$38.696
SubTotal:
$44,224.00