PDP SEO Portlet

SCC433T-K03-PCB

Sensor Board, SCC400T, Accelerometer, Gyroscope

Manufacturer:Murata
Avnet Manufacturer Part #: SCC433T-K03-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SCC433T-K03-PCB is a sensor board for SCC433T-K03 XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a combined high performance angular rate and accelerometer sensor component based on Murata's proven capacitive 3D-MEMS technology. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.

  • ±300°/s X/Z-axis angular rate measurement range
  • ±6g 3-axis acceleration measurement range
  • ±8g 3-axis acceleration measurement range
  • Operating temperature range from -40°C to +110°C
  • Supply voltage range from 3.3V to 3.6V
  • SPI digital interface
  • Extensive self-diagnostics features

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 93.78378
1+
$93.78378
2+
$92.53333
4+
$91.31579
8+
$90.12987
16+
$88.97436
SubTotal:
$93.78