PDP SEO Portlet

SCA830-D07-PCB

Digital Inclinometer Sensor Board, Digital ± 90° Inclinometer, Graphical Format O/P

Manufacturer:Murata
Avnet Manufacturer Part #: SCA830-D07-PCB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3V supply voltage
  • ±1 g measurement range
  • Single axis measurement in Y direction
  • ±30mg offset accuracy over temp range
  • SPI digital interface
  • Extensive self diagnostics features
  • Size 7.6 x 3.3 x 8.6 mm (w x h x l)
  • Qualified according to AEC-Q100 standard
  • Package, pin-out and SPI protocol compatible with Murata digital accelerometer product family
  • RoHS compliant Dual Flat Lead (DFL) plastic package suitable for lead free soldering process and SMD mounting
  • Proven capacitive 3D-MEMS technology
  • High resolution 16-bit A/D converter

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 83.97432
1+
$83.97432
2+
$82.85467
4+
$81.76447
8+
$80.7026
16+
$79.66795
SubTotal:
$83.97