SCA830-D07-1
Inclinometers 1-Axis Acceleromter SPI interface
Manufacturer:Murata
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inclinometers / Tilt Sensors
Avnet Manufacturer Part #: SCA830-D07-1
Secondary Manufacturer Part#: SCA830-D07-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, SPI | ||
| Y (Inclinometer) | ||
| Plastic | ||
| Inclinometer | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |