SCA820-D04-10
Accelerometer Single ±2g 3V to 3.6V 12-Pin DFL
Manufacturer:Murata
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: SCA820-D04-10
Secondary Manufacturer Part#: SCA820-D04-10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, SPI | ||
| AEC-Q100 | ||
| Z (Accelerometer) | ||
| 900counts/g | ||
| DFL | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |