SCA3300-D01-1
Accelerometer Triple ±1.5g/±3g/±6g 3V to 3.6V 1350LSB/g/2700LSB/g/5400LSB/g 12-Pin DFL
Click image to enlarge
Manufacturer:Murata
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: SCA3300-D01-1
Secondary Manufacturer Part#: SCA3300-D01-1
- RoHS 10 Compliant
- Tariff Charges
SCA3300-D01-1 is a 3-axis accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
- Extensive self-diagnostics features
- Ground breaking bias stability, low noise level and good vibration robustness
- SPI digital interface
- Unique mechanical over damping
- Operating temperature range from -40°C to +125°C
- 3.0V to 3.6V supply voltage with 1mA current consumption
- Proven capacitive 3D-MEMS technology
- Size is 0.29inch x 0.33inch x 0.12inch (L x W x H)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5g, ± 3g, ± 6g | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, SPI | ||
| Triple | ||
| 1350LSB/g|2700LSB/g|5400LSB/g | ||
| DFL | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |