SCA3300-D01-004
Accelerometer Triple ±6g 3V to 3.6V 2700LSB/g/1350LSB/g/5400LSB/g 12-Pin SMD Bulk
Manufacturer:Murata
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: SCA3300-D01-004
Secondary Manufacturer Part#: SCA3300-D01-004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5g, ± 3g, ± 6g | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| Digital, SPI | ||
| X, Y, Z (Accelerometer) | ||
| 2700LSB/g, 1350LSB/g, 5400LSB/g | ||
| DFL | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |