RPER71H334K2P1C03B
Cap Ceramic 0.33uF 50V X7R 10% Radial 2.5mm 125°C Bulk
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RPER71H334K2P1C03B
Secondary Manufacturer Part#: RPER71H334K2P1C03B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| Through Hole | ||
| PC Pin | ||
| 125 °C | ||
| -55 °C | ||
| 3.5 mm | ||
| 5 mm | ||
| 5 x 2.5 x 3.5 | ||
| 10 % | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |