RHS7G2A102J0DGH01A
Cap Ceramic Multi-layer 0.001uF 100VDC CCG 5% Radial Ammo Pack
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| PC Pin | ||
| CCG / UNJ | ||
| 2.5 mm | ||
| 200 °C | ||
| -55 °C | ||
| 3.5 mm | ||
| 3.9 mm | ||
| RHS Series | ||
| 2.6 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |