RHE5G1H152J0DBH03A
Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, PC Pin, X8G, 2.5 mm, Radial Leaded, RHE Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RHE5G1H152J0DBH03A
Secondary Manufacturer Part#: RHE5G1H152J0DBH03A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| PC Pin | ||
| X8G | ||
| 2.5 mm | ||
| 150 °C | ||
| -55 °C | ||
| 3.5 mm | ||
| 3.6 mm | ||
| RHE Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |