PDP SEO Portlet

RDER71H103K0P1H03B

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, Radial Leaded, X7R, 2.5 mm, RDE Series, 5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: RDER71H103K0P1H03B
Secondary Manufacturer Part#: RDER71H103K0P1H03B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and large capacity capacitor.
  • The low ESR allows for use at high frequencies.
  • 50Vdc Rated voltage
  • 10000pF Capacitance

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
3.5 mm
5 mm
2.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.10986
1000+
$0.1084
2000+
$0.10697
4000+
$0.10558
8000+
$0.10423