PDP SEO Portlet

RDED72E225MUE1H03A

Multilayer Ceramic Capacitor, 2.2 uF, 250 V, ± 20%, Radial Leaded, X7T, 5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RDED72E225MUE1H03A
Secondary Manufacturer Part#: RDED72E225MUE1H03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and large capacity capacitor.
  • The low ESR allows for use at high frequencies.

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
MSL 1 - Unlimited
125 °C
-55 °C
12.5 mm
7.7 mm
RDE Series
4.5 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.56568
2000+
$1.5448
4000+
$1.52447
8000+
$1.50468
16000+
$1.48538