RDEC71H226MWM1H03A
Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, PC Pin, X7S, 5 mm, Radial Leaded, RDE Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RDEC71H226MWM1H03A
Secondary Manufacturer Part#: RDEC71H226MWM1H03A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| PC Pin | ||
| X7S | ||
| 5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 10 mm | ||
| 5.5 mm | ||
| RDE Series | ||
| 4 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |