PDP SEO Portlet

RDE5C1H104J2M1H03A

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, PC Pin, C0G / NP0, 5 mm, Radial Leaded, RDE Series

Manufacturer:Murata
Avnet Manufacturer Part #: RDE5C1H104J2M1H03A
Secondary Manufacturer Part#: RDE5C1H104J2M1H03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and large capacity capacitor.
  • The low ESR allows for use at high frequencies.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Leaded
PC Pin
5 mm
125 °C
-55 °C
6 mm
5.5 mm
RDE Series
3.15 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.2711
1000+
$0.26839
2000+
$0.21408
4000+
$0.2113
8000+
$0.20859