PDP SEO Portlet

RCER72E104K2M1H03A

Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, Radial Leaded, X7R, 5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCER72E104K2M1H03A
Secondary Manufacturer Part#: RCER72E104K2M1H03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size and large capacitance
  • Low ESR and ESL suitable for high frequency
  • Meet AEC-Q200, ISO7637-2 (surge test) requirement
  • Meet LF (Lead Free) and HF (Halogen Free)
  • Flow soldering and welding are available. (Re-fl ow soldering is not available.)
  • If copper wire is necessary at welding process, copper wire is available based on request.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Leaded
Radial Leaded
5 mm
125 °C
-55 °C
4 mm
5.5 mm
RCE Series
3.15 mm
AEC-Q200
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17527
4000+
$0.17293
8000+
$0.17066
16000+
$0.16844
32000+
$0.16628