PDP SEO Portlet

RCER72A105K2M1H03A

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, Radial Leaded, X7R, 5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCER72A105K2M1H03A
Secondary Manufacturer Part#: RCER72A105K2M1H03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 1.0µF Capacitance
  • 100Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Leaded
Radial Leaded
5 mm
125 °C
-55 °C
-888
4 mm
5.5 mm
3.15 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.21554
4000+
$0.21267
8000+
$0.20987
16000+
$0.20714
32000+
$0.20449