PDP SEO Portlet

RCER71H333K0DBH03A

Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, Radial Leaded, X7R, 2.5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCER71H333K0DBH03A
Secondary Manufacturer Part#: RCER71H333K0DBH03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 33000pF Capacitance
  • 50Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
Radial Leaded
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
3.5 mm
3.6 mm
2.5 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11378
4000+
$0.11227
8000+
$0.11079
16000+
$0.10935
32000+
$0.10795