PDP SEO Portlet

RCER71H154K1M1H03A

Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCER71H154K1M1H03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 0.15µF Capacitance
  • 50Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
X7R
Radial Leaded
RCE Series
± 10%
4 mm
2.5 mm
null
3.5 mm
50 V
AEC-Q200
Radial Leaded
125 °C
0.15 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.13149
2000+
$0.13149
4000+
$0.12973
8000+
$0.12803
16000+
$0.12636
32000+
$0.12474
SubTotal:
$262.98