PDP SEO Portlet

RCER71H106MWK1H03B

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, Radial Leaded, X7R, 5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCER71H106MWK1H03B
Secondary Manufacturer Part#: RCER71H106MWK1H03B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 10µF Capacitance
  • 50Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
125 °C
-55 °C
-888
7.5 mm
5.5 mm
4 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.58608
1000+
$0.57827
2000+
$0.57066
4000+
$0.56325
8000+
$0.55603