RCER71H105K2M1H03A
Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm, Radial Leaded, RCE Series
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RCER71H105K2M1H03A
- RoHS 10 Compliant
- Tariff Charges
- Ideal for mounting by welding
- High reliability chip, compatible up to 125°C
- Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
- 1.0µF Capacitance
- 50Vdc Rated Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 mm | ||
| -55 °C | ||
| X7R | ||
| Radial Leaded | ||
| RCE Series | ||
| ± 10% | ||
| 5.5 mm | ||
| 3.15 mm | ||
| null | ||
| 4 mm | ||
| 50 V | ||
| AEC-Q200 | ||
| Radial Leaded | ||
| 125 °C | ||
| 1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |