PDP SEO Portlet

RCER71E335K2K1H03B

Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, Radial Leaded, X7R, 5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCER71E335K2K1H03B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 3.3µF Capacitance
  • 25Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
X7R
Radial Leaded
RCE Series
± 10%
5.5 mm
3.15 mm
null
4 mm
25 V
AEC-Q200
Radial Leaded
125 °C
3.3 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.2054
500+
$0.2054
1000+
$0.20267
2000+
$0.2
4000+
$0.1974
8000+
$0.19487
SubTotal:
$102.70