RCE7U3A103J5B1H03B
Multilayer Ceramic Capacitor, 0.01 uF, 1 kV, ± 5%, Radial Leaded, U2J, 5 mm, Radial Leaded
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RCE7U3A103J5B1H03B
Secondary Manufacturer Part#: RCE7U3A103J5B1H03B
- RoHS 10 Compliant
- Tariff Charges
- Small size and large capacitance
- Low ESR and ESL suitable for high frequency
- Meet AEC-Q200, ISO7637-2 (surge test) requirement
- Meet LF (Lead Free) and HF (Halogen Free)
- Flow soldering and welding are available. (Re-fl ow soldering is not available.)
- If copper wire is necessary at welding process, copper wire is available based on request.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 5% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| U2J | ||
| 5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 8 mm | ||
| 7.5 mm | ||
| RCE Series | ||
| 4 mm | ||
| AEC-Q200 | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |