RCE5C2A560J0A2H03B
Multilayer Ceramic Capacitor, 56 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, Radial Leaded
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RCE5C2A560J0A2H03B
Secondary Manufacturer Part#: RCE5C2A560J0A2H03B
- RoHS 10 Compliant
- Tariff Charges
- Ideal for mounting by welding
- High reliability chip, compatible up to 125°C
- Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
- 56pF Capacitance
- 100Vdc Rated Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 2.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 3.5 mm | ||
| 3.6 mm | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |