RCE5C2A391J0K1H03B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 390 pF | ||
| 5% | ||
| Radial Leaded | ||
| PC Pin | ||
| 5 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 3.5 mm | ||
| 3.6 mm | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |