PDP SEO Portlet

RCE5C2A220J0A2H03B

Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, Radial Leaded

Manufacturer:Murata
Avnet Manufacturer Part #: RCE5C2A220J0A2H03B
Secondary Manufacturer Part#: RCE5C2A220J0A2H03B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 22pF Capacitance
  • 100Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 5%
Radial Leaded
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
3.5 mm
3.6 mm
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.12348
1000+
$0.12285
2000+
$0.11579
4000+
$0.11429
8000+
$0.11282