PDP SEO Portlet

RCE5C2A101J0DBH03A

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm, RCE Series

Manufacturer:Murata
Avnet Manufacturer Part #: RCE5C2A101J0DBH03A
Secondary Manufacturer Part#: RCE5C2A101J0DBH03A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for mounting by welding
  • High reliability chip, compatible up to 125°C
  • Complies with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 100pF Capacitance
  • 100Vdc Rated Voltage

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
Radial Leaded
2.5 mm
125 °C
-55 °C
-888
3.5 mm
3.6 mm
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11311
4000+
$0.1116
8000+
$0.11013
16000+
$0.1087
32000+
$0.10731