RCE5C1H122J0A2H03B
Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, PC Pin, C0G / NP0, 2.5 mm, Radial Leaded
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: RCE5C1H122J0A2H03B
Secondary Manufacturer Part#: RCE5C1H122J0A2H03B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1200 pF | ||
| ± 5% | ||
| Radial Leaded | ||
| PC Pin | ||
| C0G / NP0 | ||
| 2.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 5 mm | ||
| 3.6 mm | ||
| RCE Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |