PDP SEO Portlet

NFM41CC471R2A3L

SMD Multilayer Ceramic Capacitor, 470 pF, 100 V, 1806 [4516 Metric], -20%, +50%, NFM Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: NFM41CC471R2A3L
Secondary Manufacturer Part#: NFM41CC471R2A3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM41CC471R2A3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.

  • REACH compliant
  • Low ESL
  • Standard of 3-terminal capacitor
  • 300mΩ Maximum DC resistance
  • 1000MΩ Minimum insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
470 pF
-20%, +50%
1806 [4516 Metric]
Standard Terminal
125 °C
-55 °C
4.5 mm
NFM Series
1.6 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1119
8000+
$0.11115
16000+
$0.11058
32000+
$0.11001
64000+
$0.10944