NFM41CC102R2A3L
SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 1806 [4516 Metric], -20%, +50%, NFM Series, 4.5 mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: NFM41CC102R2A3L
Secondary Manufacturer Part#: NFM41CC102R2A3L
- RoHS 10 Compliant
- Tariff Charges
The chip "EMIFIL"" NFM41C series is a chip type 3-terminal EMI suppression filter. It can reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies."
- An electrostatic capacitance range of 22 to 22,000pF enables suppression of noise at specific frequencies
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| -20%, +50% | ||
| 1806 [4516 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| NFM Series | ||
| 1.6 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |