PDP SEO Portlet

NFM3DCC471R1H3L

Feedthrough Capacitor, Three Terminal, 470 pF, 50 V, 300 mA, 1206 [3216 Metric], Surface Mount

Manufacturer:Murata
Avnet Manufacturer Part #: NFM3DCC471R1H3L
Secondary Manufacturer Part#: NFM3DCC471R1H3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM3DCC471R1H3L is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz.

  • REACH compliant
  • Low ESL
  • Standard of 3-terminal capacitor
  • 300mΩ Maximum DC resistance
  • 1000MΩ Minimum insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
3.2 mm
3.2 x 1.25 x 0.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13818
8000+
$0.13748
16000+
$0.13677
32000+
$0.13606
64000+
$0.13536