PDP SEO Portlet

NFM3DCC221R1H3L

SMD Multilayer Ceramic Capacitor, 220 pF, 50 V, 1205 [3212 Metric], -20%, +50%, NFM Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: NFM3DCC221R1H3L
Secondary Manufacturer Part#: NFM3DCC221R1H3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The chip "EMIFIL"" NFM3DC series is a chip type 3-terminal EMI suppression filter. It can reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies."

  • An electrostatic capacitance range of 22 to 22,000pF enables suppression of noise at specific frequencies.

Technical Attributes

Find Similar Parts

Description Value
220 pF
-20%, +50%
1205 [3212 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
NFM Series
1.25 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10868
8000+
$0.10813
16000+
$0.10757
32000+
$0.10702
64000+
$0.10646