PDP SEO Portlet

NFM21PC105B1C3D

Feedthrough Capacitor, Three Terminal, 1 µF, 16 V, 4 A, 0805 [2012 Metric], Surface Mount, ± 20%

Manufacturer:Murata
Avnet Manufacturer Part #: NFM21PC105B1C3D
Secondary Manufacturer Part#: NFM21PC105B1C3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NFM21PC105B1C3D is a 4A/16V EMI Suppression Filter with capacitor type three terminal structure component and SMD filter terminals. Capacitor type chip EMIFIL® for large current DC power lines and suitable for noise suppression of DC power lines where relatively large current operates.

  • 500M? Insulation resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0805 [2012 Metric]
Standard Terminal
85 °C
-40 °C
2 mm
NFM Series
1.25 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04753
8000+
$0.04695
16000+
$0.04583
32000+
$0.04529