PDP SEO Portlet

NFM21HC222R1H3D

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0805 [2012 Metric], ± 20%, NFM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: NFM21HC222R1H3D
Secondary Manufacturer Part#: NFM21HC222R1H3D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The chip "EMIFIL"" NFM21H series is a chip type three terminal EMI suppression filter. It can reduce residual inductance to an extremely low level making it excellent for noise suppression at high frequencies."

  • Wide operating temperature range (-55 to +125 degrees C)
  • Three terminal structure enables high performance in high frequency range.
  • Uses original electrode structure which realizes excellent solderability.
  • An electrostatic capacitance range of 22 to 470,000pF enables suppression of noise at specific frequencies.

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 20%
0805 [2012 Metric]
Standard Terminal
125 °C
-55 °C
2 mm
NFM Series
1.25 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05962
8000+
$0.05888
16000+
$0.05815
32000+
$0.05675
64000+
$0.05607