LLL153R60G224ME14E
Cap Ceramic Monolithic 0.22uF 4VDC 20% SMD Paper T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 µF | ||
| ± 20% | ||
| 0204 [0510 Metric] | ||
| Wraparound | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 0.5 mm | ||
| LLL Series | ||
| 1 mm | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |