LBES5PL2EL-923
Bluetooth, IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.4 BR/EDR/LE, IEEE 802.15.4, 2.4GHz, 5GHz, 1.71V to 1.89V, 3.14V to 3.46V
- RoHS 10 Compliant
- Tariff Charges
LBES5PL2EL-923 is a Type 2EL small and very high performance module based on NXP IW612 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.3 BR/EDR/LE + 802.15.4 up to 601Mbps PHY data rate on Wi-fi® and 2Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The IW612 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN, Bluetooth® and 802.15.4(2EL only) collaboration is optimized for maximum performance. In IEEE 802.11ax mode, the WLAN operation supports rates of MCS0-MCS11 (up to 1024QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 601Mbps.
- 2.4GHz & 5GHz Wi-Fi® + Bluetooth® + 802.15.4 module
- No processor
- FCC/IC "Reference"" certified
- High performance capabilities for Internet of Things
- For smart home, sensor network, audio/video/voice, gateway
- NXP i.MX Linux and Android
- SDIO host interface(Wi-Fi), UART host interface (Bluetooth)
- GPIO/SPI peripheral interface
- Linux, MCUXpresso, i.MX Yocto platform
- 1.71V to 3.46V supply voltage and 1.8V, 3.3V interface voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 8.8mm x 7.7mm x 1.3mm | ||
| -40°C to 85°C | ||
| IEEE 802.11a/b/g/n/ac/ax | ||
| Bluetooth 5.4 BR/EDR/LE | ||
| IEEE 802.15.4 | ||
| 1.71V to 1.89V, 3.14V to 3.46V | ||
| 2.4GHz, 5GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |