PDP SEO Portlet

LBEE5XV2EA-802

IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.3 BR/EDR/LE, 2.4 GHz, 5 GHz, 6 GHz, 3 V to 4.8 V

Manufacturer:Murata
Avnet Manufacturer Part #: LBEE5XV2EA-802
Secondary Manufacturer Part#: LBEE5XV2EA-802
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBEE5XV2EA-802 is a Type 2EA small and very high-performance module based on Infineon CYW55573 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MIMO Bluetooth® 5.3 BR/EDR/LE up to 1.2Gbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Legacy Bluetooth (EDR), and 2Mbps PHY data rate on Bluetooth® LE. The WLAN section supports PCIe v3.0 Gen 2 and SDIO 3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The CYW55573 implements highly sophisticated enhanced collaborative coexistence H/W mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. In IEEE 802.11ax mode, WLAN operation supports rates of MCS0–MCS11 (up to 1024 QAM) in 20MHz, 40MHz and 80MHz channels for data rate up to 1.2Gbps. The small form factor facilitates integration into size and power sensitive applications such as IoT applications, handheld wireless system, gateway and more.

  • Good for industrial applications with operating temperature up to +85°C
  • 2.4GHz, 5GHz & 6GHz Wi-Fi® + Bluetooth® module
  • FCC/IC "Reference"" certified
"

Technical Attributes

Find Similar Parts

Description Value
No
12.5mm x 9.4mm x 1.2mm
-40°C to 85°C
IEEE 802.11a/b/g/n/ac/ax
Bluetooth 5.3 BR/EDR/LE
3V to 4.8V
2.4GHz, 5GHz, 6GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$17.0
2000+
$16.08108
4000+
$15.8074
8000+
$15.72675
16000+
$15.6461