PDP SEO Portlet

KRM55WR71J226MH01K

Multilayer Ceramic Capacitor, 22 uF, 63 V, ± 20%, X7R, 6.4 mm, Surface Mount, KRM Series, -55 °C

Manufacturer:Murata
Avnet Manufacturer Part #: KRM55WR71J226MH01K
Secondary Manufacturer Part#: KRM55WR71J226MH01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bonding the metal terminals to external electrodes solves design issues by mounting large size MLCC!.

  • Bond metal terminals to the external electrodes of chips.
  • Substantially reduces noise, board deflection cracks and soldering cracks.
  • 2 chips can be stacked.
  • 63Vdc rated voltage
  • Capacitance 22uF

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
2220 [5750 Metric]
125 °C
-55 °C
-888
6.4 mm
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.974
1000+
$1.8673
2000+
$1.81816
4000+
$1.77154
8000+
$1.72725