PDP SEO Portlet

KRM55TR72A106MH01K

Stacked Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 20%, X7R, 2220 [5750 Metric], 4.8 mm Stack Height

Manufacturer:Murata
Avnet Manufacturer Part #: KRM55TR72A106MH01K
Secondary Manufacturer Part#: KRM55TR72A106MH01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bonding the metal terminals to external electrodes solves design issues by mounting large size MLCC!.

  • Bond metal terminals to the external electrodes of chips.
  • Substantially reduces noise, board deflection cracks and soldering cracks.
  • 2 chips can be stacked.
  • 100Vdc rated voltage
  • Capacitance 10uF

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
125 °C
-55 °C
-888
4.8 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.17467
2000+
$2.06456
4000+
$2.01358
8000+
$1.96764
16000+
$1.95744