PDP SEO Portlet

KRM55LR72E105KH01K

Stacked Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height

Manufacturer:Murata
Avnet Manufacturer Part #: KRM55LR72E105KH01K
Secondary Manufacturer Part#: KRM55LR72E105KH01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bonding the metal terminals to external electrodes solves design issues by mounting large size MLCC!.

  • Bond metal terminals to the external electrodes of chips.
  • Substantially reduces noise, board deflection cracks and soldering cracks.
  • 2 chips can be stacked.
  • 250Vdc rated voltage
  • Capacitance 1uF

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
125 °C
-55 °C
-888
2.8 mm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.73557
4000+
$0.73186
8000+
$0.72814
12000+
$0.72442
16000+
$0.72071