KRM55LR72A475KH01K
Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2.8 mm, Surface Mount, KRM Series, -55 °C
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: KRM55LR72A475KH01K
- RoHS 10 Compliant
- Tariff Charges
- Bond metal terminals to the external electrodes of chips.
- Substantially reduces noise, board deflection cracks and soldering cracks.
- 2 chips can be stacked.
- 100Vdc rated voltage
- Capacitance 4.7uF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.8 mm | ||
| null | ||
| Surface Mount | ||
| -55 °C | ||
| X7R | ||
| KRM Series | ||
| ± 10% | ||
| 100 V | ||
| null | ||
| 2220 [5750 Metric] | ||
| 125 °C | ||
| 4.7 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |