PDP SEO Portlet

KR355WD72W125MH01K

Multilayer Ceramic Capacitor, 1.2 uF, 450 V, ± 20%, X7T, 6.4 mm, Surface Mount, KR3 Series, -55 °C

Manufacturer:Murata
Avnet Manufacturer Part #: KR355WD72W125MH01K
Secondary Manufacturer Part#: KR355WD72W125MH01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bonding the metal terminals to external electrodes solves design issues by mounting large size MLCC!.

  • Bond metal terminals to the external electrodes of chips.
  • Substantially reduces noise, board deflection cracks and soldering cracks.
  • Adopted Low Dielectric Constant Materials
  • 450Vdc rated voltage
  • Capacitance 1.2uF

Technical Attributes

Find Similar Parts

Description Value
1.2 uF
± 20%
125 °C
-55 °C
-888
6.4 mm
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.25443
1000+
$2.13257
2000+
$2.07645
4000+
$2.0232
8000+
$1.97262