KCM55QR72A106KH01L
Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7R, 3.7 mm, Surface Mount, KCM Series, -55 °C
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Stacked Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: KCM55QR72A106KH01L
Secondary Manufacturer Part#: KCM55QR72A106KH01L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 2220 [5750 Metric] | ||
| Surface Mount | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| KCM Series | ||
| AEC-Q200 | ||
| 3.7 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |