KCA55L7UMF332KH01L
Cap Ceramic 0.0033uF U2J 10% SMD 2220 125°C Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0033 pF | ||
| ± 10% | ||
| U2J | ||
| 125 °C | ||
| -55 °C | ||
| KCA Series | ||
| AEC-Q200 | ||
| 2.8 mm | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |