KCA55L7UMF222KL01L
SMD Multilayer Ceramic Capacitor, 2200 pF, 1 V, 250 V, 2220 [5650 Metric], ± 10%, U2J, KCA Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: KCA55L7UMF222KL01L
Secondary Manufacturer Part#: KCA55L7UMF222KL01L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 pF | ||
| ± 10% | ||
| 2220 [5650 Metric] | ||
| Standard Terminal | ||
| U2J | ||
| 125 °C | ||
| -55 °C | ||
| 5.7 mm | ||
| KCA Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 250 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |